There are no models available for this part yet.
Overview of BK32164M121-T by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BK32164M121-T by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 4 FUNCTIONS, 0.15 A, FERRITE CHIP | 104 |
|
$0.1108 / $0.1772 | Buy Now |
CAD Models for BK32164M121-T by TAIYO YUDEN
Part Data Attributes for BK32164M121-T by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
DC Resistance-Max
|
0.2 Ω
|
Filter Type
|
FERRITE CHIP
|
Height
|
0.8 mm
|
Length
|
3.2 mm
|
Mounting Type
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Impedance
|
120 OHM Ω
|
Packing Method
|
TAPE AND REEL
|
Rated Current
|
0.15 A
|
Width
|
1.6 mm
|
Alternate Parts for BK32164M121-T
This table gives cross-reference parts and alternative options found for BK32164M121-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK32164M121-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK32164M121 | Ferrite Chip, 1 Function(s), 0.15A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK32164M121-T vs BK32164M121 |
Related Parts for BK32164M121-T
-
MZA3216S121AData Line Filters
-
04025C101KAT2AFixed Capacitors
-
SRN5020-150MFixed Inductors
-
MCR100JZHJ100Fixed Resistors
-
DM3CS-SFHeaders and Edge Type Connectors
-
ZHCS400Rectifier Diodes
-
NUP4201MR6T1GTransient Suppressors
-
SPC560P50L5CEFAYMicrocontrollers
-
EN5311QISwitching Regulator or Controllers