Part Details for BK60-110-SZ by YAGEO Corporation
Overview of BK60-110-SZ by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK60-110-SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0491
|
Newark | Pptc Reset Fuse, Rad, Rectnglr, 60Vdc, Product Range:Bk60 Series, Voltage Rating:60Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Yageo BK60-110-SZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 495 |
|
$0.0910 | Buy Now |
DISTI #
54AJ2591
|
Newark | Fuse, Pptc, Rectangular, 60V, 40A, 5.1Mm Rohs Compliant: Yes |Yageo BK60-110-SZ Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2150 / $0.4450 | Buy Now |
DISTI #
65AK0308
|
Newark | Pptc Reset Fuse, Rad, Rectnglr, 60Vdc, Product Range:Bk60 Series, Voltage Rating:60Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:8.2S, Fuse Shape:Rectangular, Current Rating Max:40A, Lead Spacing:5.1Mm, Diameter:- Rohs Compliant: Yes |Yageo BK60-110-SZ Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1000 / $0.1530 | Buy Now |
DISTI #
13-BK60-110-SZ-ND
|
DigiKey | PTC RESET FUSE 60V 1.1A RAD Min Qty: 500 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1737 | Buy Now |
DISTI #
BK60-110-SZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 330mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-110-SZ) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
65AK0491
|
Avnet Americas | PTC Resettable Fuse 60V 40A 330mOhm 2-PinThrough Hole Box - Product that comes on tape, but is not reeled (Alt: 65AK0491) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 495 Partner Stock |
|
$0.2540 / $0.3220 | Buy Now |
DISTI #
603-BK60-110-SZ
|
Mouser Electronics | Resettable Fuses - PPTC Square 11mm PPTC RoHS: Compliant | 0 |
|
$0.1280 / $0.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$0.0894 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 1.1A 60V THT | 0 |
|
$0.1582 / $0.1819 | RFQ |
Part Details for BK60-110-SZ
BK60-110-SZ CAD Models
BK60-110-SZ Part Data Attributes
|
BK60-110-SZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK60-110-SZ
YAGEO Corporation
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16 mm | |
Package Length | 11 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Resistance | 0.15 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |