Part Details for BK60-300-DZ by YAGEO Corporation
Overview of BK60-300-DZ by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK60-300-DZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ2596
|
Newark | Fuse, Pptc, Round, 60V, 40A, 10.5Mm Rohs Compliant: Yes |Yageo BK60-300-DZ Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4340 / $1.0200 | Buy Now |
DISTI #
13-BK60-300-DZ-ND
|
DigiKey | PPTC,DISC 24.8MM, 60V 3A Min Qty: 200 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4233 | Buy Now |
DISTI #
BK60-300-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 90mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-300-DZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BK60-300-DZ
|
Mouser Electronics | Resettable Fuses - PPTC Disc 24.8mm PPTC RoHS: Compliant | 395 |
|
$0.2980 / $0.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0Bulk |
|
$0.1979 | Buy Now |
DISTI #
BK60-300-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 90mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-300-DZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BK60-300-DZ
|
Avnet Americas | PTC Resettable Fuse 60V 40A 90mOhm 2-PinThrough Hole Box - Bulk (Alt: BK60-300-DZ) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3770839
|
element14 Asia-Pacific | FUSE, PPTC, ROUND, 60V, 40A, 10.5MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3354 / $0.6811 | Buy Now |
DISTI #
3770839
|
Farnell | FUSE, PPTC, ROUND, 60V, 40A, 10.5MM RoHS: Compliant Min Qty: 5 Lead time: 26 Weeks, 1 Days Container: Each | 0 |
|
$0.2647 / $0.6505 | Buy Now |
|
Ozdisan Elektronik | THERMISTOR PTC RESETTABLE FUSE RADIAL 3A 60V THT | 0 |
|
$0.3517 / $0.4045 | RFQ |
Part Details for BK60-300-DZ
BK60-300-DZ CAD Models
BK60-300-DZ Part Data Attributes
|
BK60-300-DZ
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BK60-300-DZ
YAGEO Corporation
PTC Thermistor, 60V, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | YAGEO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 30 mm | |
Package Length | 24.8 mm | |
Package Style | Radial | |
Package Width | 3.1 mm | |
Packing Method | BULK | |
Resistance | 0.04 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 60 V |