Part Details for BK8502B by B&K Precision Corporation
Overview of BK8502B by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK8502B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4317
|
Newark | Dc Electronic Load, Prog, 300W, 500V, Product Range:8500B Series, Power Rating:300W, Dc Load Type:Programmable, Operating Voltage Min:0V, Operating Voltage Max:500V, Operating Current Max:15A, Manufacturer Warranty:3 Years, Svhc:No Rohs Compliant: Yes |B&k Precision BK8502B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,741.0300 / $1,961.1600 | Buy Now |
DISTI #
BK8502B
|
TME | Programmable electronic load DC, 500V, 15A, 300W, Interface: TTL Min Qty: 1 | 0 |
|
$1,503.9600 / $1,537.3800 | RFQ |