Part Details for BK85138 by Altra Industrial Motion Corp
Overview of BK85138 by Altra Industrial Motion Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK85138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71734526
|
RS | FHP Sheave, V-Belt Pulley, with Keyway, 1 3/8" Bore, 8.25" OD, B, 4L, 5L, A, Belt | TB Wood's (Altra) BK85138 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.4200 / $122.0900 | RFQ |