Part Details for BK8550 by B&K Precision Corporation
Overview of BK8550 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK8550
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4334
|
Newark | Dc Electronic Load, Prog, 150V, 30A Rohs Compliant: Yes |B&k Precision BK8550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,237.1800 / $1,393.4600 | Buy Now |
DISTI #
BK8550
|
TME | Programmable electronic load DC, 0÷150V, 0÷30A, 175W, 100÷240VAC Min Qty: 1 | 0 |
|
$872.3000 / $892.3500 | RFQ |