Part Details for BK8551 by B&K Precision Corporation
Overview of BK8551 by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK8551
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK4335
|
Newark | Dc Electronic Load, Prog, 150V, 60A Rohs Compliant: Yes |B&k Precision BK8551 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,761.2900 / $1,983.7700 | Buy Now |
DISTI #
BK8551
|
TME | Programmable electronic load DC, 0÷150V, 0÷60A, 350W, 100÷240VAC Min Qty: 1 | 3 |
|
$1,220.8000 / $1,248.5400 | Buy Now |