There are no models available for this part yet.
Overview of BK90 by Altra Industrial Motion Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK90 by Altra Industrial Motion Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71743161
|
RS | FHP Sheave, V-belt Pulley, bushing bore, QD, QT, 8.75" OD, A, B, 5L, 4L, Belt, 1 groove | TB Wood's (Altra) BK90 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$94.9600 / $111.7100 | RFQ |