Part Details for BK9183B by B&K Precision Corporation
Overview of BK9183B by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK9183B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4357
|
Newark | Dc Power Supply, Prog, 1Ch, 70V, 3A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:70V, Output Current Min:0A, Output Current Max:3A, Power Rating:210W, Supply Voltage Rohs Compliant: Yes |B&k Precision BK9183B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,270.0100 / $1,457.5300 | Buy Now |
DISTI #
BK9183B
|
TME | Power supply: programmable laboratory, Ch: 1, 70VDC, 6A, 210W Min Qty: 1 | 0 |
|
$1,395.5600 / $1,429.0600 | RFQ |