Part Details for BK9185B by B&K Precision Corporation
Overview of BK9185B by B&K Precision Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK9185B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4359
|
Newark | Dc Power Supply, Prog, 1Ch, 600V, 0.35A, Power Supply Output Type:Programmable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:600V, Output Current Min:0A, Output Current Max:350Ma, Power Rating:210W, Supply Rohs Compliant: Yes |B&k Precision BK9185B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,463.0900 / $1,639.4900 | Buy Now |
DISTI #
BK9185B
|
TME | Power supply: programmable laboratory, Ch: 1, 600VDC, 500mA, 210W Min Qty: 1 | 1 |
|
$1,797.4800 / $1,842.1400 | Buy Now |