Part Details for BKC320F2T2J/AA by Amphenol Positronic
Overview of BKC320F2T2J/AA by Amphenol Positronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKC320F2T2J/AA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Powell Electronics | Baby King Cobra Min Qty: 1 | 186 |
|
$286.6300 | Buy Now |
Part Details for BKC320F2T2J/AA
BKC320F2T2J/AA CAD Models
BKC320F2T2J/AA Part Data Attributes:
|
BKC320F2T2J/AA
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
BKC320F2T2J/AA
Amphenol Positronic
Circular Connector, 3 Contact(s), Glass Filled Polyamide66, Female, Solder Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | GOLD FLASH OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |