Part Details for BKG2M225H (ALTERNATE: BKG2M225H) by Eaton Cutler-Hammer
Overview of BKG2M225H (ALTERNATE: BKG2M225H) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKG2M225H (ALTERNATE: BKG2M225H)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72689223
|
RS | PRX MCB KIT PDG23M 225A 480V 65KAIC HORZ | Eaton - Cutler Hammer BKG2M225H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$3,897.7300 | RFQ |