There are no models available for this part yet.
Overview of BKH 1P C125A by LS Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LVC125APG8 | Renesas Electronics Corporation | QUAD BUS BUFFER GATE W3ST | |
74LVC125APY | Renesas Electronics Corporation | QUAD BUS BUFFER GATE W3ST | |
LVC125AU | Renesas Electronics Corporation | QUAD BUS BUFFER GATE W3ST |
Price & Stock for BKH 1P C125A by LS Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKH-1P-C125A
|
TME | Circuit breaker, 230VAC, Inom: 125A, Poles: 1, Charact: C, 10kA, IP20 Min Qty: 1 | 0 |
|
$23.7500 / $27.4000 | RFQ |