Part Details for BKIT-VFX69383-001 by TE Connectivity
Overview of BKIT-VFX69383-001 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2769A-B-KIT | Analog Devices | LTC4124 Low Power 25mA Demo Bo | |
DC2554A-B-KIT | Analog Devices | LTC4125+LT3652HV Demo 4.2V | |
DC3160A-B-KIT | Analog Devices | 20-port LTC9101-1/9102/9103 De |
Price & Stock for BKIT-VFX69383-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-BKIT-VFX69383-001-ND
|
DigiKey | MNT KIT,GAR_BAR,SIDE Min Qty: 1 Lead time: 13 Weeks Container: Bag |
3 In Stock |
|
$4.6875 / $6.3400 | Buy Now |
DISTI #
239-BKIT-VFX69383001
|
Mouser Electronics | Antenna Accessories ANT,MOUNT KIT,RUBBER PAD RoHS: Compliant | 24 |
|
$6.3200 / $11.5600 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 11 Package Multiple: 1 Lead time: 11 Weeks Container: Box | 0Box |
|
$5.8800 | Buy Now |
DISTI #
AMPBKIT-VFX69383-001
|
Heilind Electronics | ANT,MOUNT KIT,RUBBER PAD | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPBKIT-VFX69383-001
|
Interstate Connecting Components | ANT,MOUNT KIT,RUBBER PAD | 0 |
|
Buy Now | |
DISTI #
000000000006272309
|
Sager | Antenna Accessories MNT KIT,GAR_BAR,RUBBER PAD,(SIDE) Min Qty: 11 | 0 |
|
$6.5000 / $8.7600 | Buy Now |