There are no models available for this part yet.
Overview of BKM-23050-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72305-045LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, Upper Deck, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject | |
72305-050LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 5mm s/o, Non-Eject | |
72305-000LF | Amphenol Communications Solutions | Card Bus Ass'y, Above Mount, S/D(68Pins), VTB, Type 123, 3.3V, 0mm s/o, Non-Eject |
Price & Stock for BKM-23050-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-BKM-23050-9-ND
|
DigiKey | BKM-23050-9 1=1 SHEET Min Qty: 15 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5127 | Buy Now | |
Onlinecomponents.com | BKM-23050-9 RoHS: Compliant | 0 |
|
$0.9780 / $1.9400 | Buy Now | ||
DISTI #
RYCBKM-23050-9
|
Interstate Connecting Components | 5-1768016-2 | 0 |
|
$1.2938 / $1.8590 | Buy Now | |
Master Electronics | BKM-23050-9 RoHS: Compliant | 0 |
|
$0.9780 / $1.9400 | Buy Now |
CAD Models for BKM-23050-9 by TE Connectivity
Part Data Attributes for BKM-23050-9 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|