Part Details for BKN 2P B10A by LS Electric
Overview of BKN 2P B10A by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-G06B10-A01LF | Amphenol Communications Solutions | Header, Through Hole, Double row, 10, 2mm (0.079in), Vertical | |
98424-F52B10ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 10 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BKN 2P B10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKN-2P-B10A
|
TME | Circuit breaker, 230/400VAC, Inom: 10A, Poles: 2, Charact: B, 6kA Min Qty: 1 | 0 |
|
$7.6900 / $8.8800 | RFQ |