There are no models available for this part yet.
Overview of BKN 2P B16A by LS Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB-16-A | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, 1:16 | |
PWB-16-ALB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, ROHS COMPLIANT | |
TTWB-16-ALB | Coilcraft Inc | RF Transformer, 0.05MHz Min, 80MHz Max, 1:16, ROHS COMPLIANT |
Price & Stock for BKN 2P B16A by LS Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKN-2P-B16A
|
TME | Circuit breaker, 230/400VAC, Inom: 16A, Poles: 2, Charact: B, 6kA Min Qty: 1 | 0 |
|
$7.6900 / $8.8800 | RFQ |