Part Details for BKN 2P B20A by LS Electric
Overview of BKN 2P B20A by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52B20ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BKN 2P B20A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKN-2P-B20A
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 2, Charact: B, 6kA Min Qty: 1 | 0 |
|
$7.7000 / $8.8800 | RFQ |