There are no models available for this part yet.
Overview of BKN 3P B20A by LS Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98424-F52B20ALF | Amphenol Communications Solutions | Shrouded Header - Surface Mount - Double row - 20 Positions - 2mm (0.079inch) - Vertical |
Price & Stock for BKN 3P B20A by LS Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKN-3P-B20A
|
TME | Circuit breaker, 230/400VAC, Inom: 20A, Poles: 3, Charact: B, 6kA Min Qty: 1 | 0 |
|
$9.0500 / $10.4400 | RFQ |