There are no models available for this part yet.
Overview of BKN 3P C25A by LS Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68040RC25A | Rochester Electronics LLC | MC68040F - Microprocessor, 32-Bit, HCMOS | |
863093C25ALF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit and Angle Exit Plastic Hood for 25 position connector. | |
LM3S6100-IQC25-A2 | Texas Instruments | Stellaris LM3S Microcontroller 100-LQFP -40 to 85 |
Price & Stock for BKN 3P C25A by LS Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BKN-3P-C25A
|
TME | Circuit breaker, 230/400VAC, Inom: 25A, Poles: 3, Charact: C, 6kA Min Qty: 1 | 0 |
|
$10.8600 / $12.5300 | RFQ |