Part Details for BKN 4P C50A by LS Electric
Overview of BKN 4P C50A by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS82C50A-5Z | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
CS82C50A-5Z96 | Renesas Electronics Corporation | CMOS Asynchronous Communications Element | |
CS82C50A-5Z | Renesas Electronics Corporation | CMOS Asynchronous Communications Element |
Price & Stock for BKN 4P C50A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKN-4P-C50A
|
TME | Circuit breaker, 230/400VAC, Inom: 50A, Poles: 4, Charact: C, 6kA Min Qty: 1 | 0 |
|
$20.5800 / $23.7500 | RFQ |