Part Details for BKNTE05-001L5 by YAGEO Corporation
Overview of BKNTE05-001L5 by YAGEO Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKNTE05-001L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKNTE05-001L5
|
Avnet Americas | Thermistor NTC 1Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKNTE05-001L5) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
603-BKNTE05-001L5
|
Mouser Electronics | Inrush Current Limiters 5A 1Ohms 2.5W 170C RoHS: Compliant | 0 |
|
$0.1240 / $0.3900 | Order Now |
DISTI #
BKNTE05-001L5
|
Avnet Americas | Thermistor NTC 1Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKNTE05-001L5) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
BKNTE05-001L5
|
Avnet Americas | Thermistor NTC 1Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKNTE05-001L5) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ |
Part Details for BKNTE05-001L5
BKNTE05-001L5 CAD Models
BKNTE05-001L5 Part Data Attributes
|
BKNTE05-001L5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BKNTE05-001L5
YAGEO Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10 mm | |
Package Length | 10 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 2.5 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 1 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |