Part Details for BKNTG06-005L5 by YAGEO Corporation
Overview of BKNTG06-005L5 by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7005L55J | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L55PF | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM | |
7005L55PF8 | Renesas Electronics Corporation | 8K x 8 Dual-Port RAM |
Price & Stock for BKNTG06-005L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKNTG06-005L5
|
Avnet Americas | Thermistor NTC 5Ohm 15% 2-Pin Radial Leaded Bulk - Bulk (Alt: BKNTG06-005L5) Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
RFQ |
Part Details for BKNTG06-005L5
BKNTG06-005L5 CAD Models
BKNTG06-005L5 Part Data Attributes
|
BKNTG06-005L5
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
BKNTG06-005L5
YAGEO Corporation
NTC Thermistor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 13 mm | |
Package Style | Radial | |
Package Width | 3.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 3 W | |
Rated Temperature | 25 °C | |
Reference Standard | UL | |
Resistance | 5 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WIRE | |
Thermistor Application | OVERCURRENT PROTECTION | |
Tolerance | 15% |