Part Details for BKP0603HS800-T by TAIYO YUDEN
Overview of BKP0603HS800-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP0603HS800-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 1A - Rdc 0.12ohm - 0201/0603 - -55 to +85 - RoHS - Tape&Reel RoHS: Compliant |
75000 In Stock |
|
$0.0303 / $0.0353 | Buy Now |
DISTI #
56068001
|
Verical | Ferrite Beads Multi-Layer Power 80Ohm 25% 100MHz 1A 0.12Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2117 | Americas - 75000 |
|
$0.0394 / $0.0459 | Buy Now |
|
Master Electronics | Ferrite Bead Inductor - Impedance 80ohm (+/-) 25 % (100MHz) - 1A - Rdc 0.12ohm - 0201/0603 - -55 to +85 - RoHS - Tape&Reel RoHS: Compliant |
75000 In Stock |
|
$0.0303 / $0.0353 | Buy Now |
Part Details for BKP0603HS800-T
BKP0603HS800-T CAD Models
BKP0603HS800-T Part Data Attributes
|
BKP0603HS800-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603HS800-T
TAIYO YUDEN
Ferrite Chip, 1A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.12 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 80 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 1 A | |
Width | 0.3 mm |