Part Details for BKP0603TM220-T by TAIYO YUDEN
Overview of BKP0603TM220-T by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP0603TM220-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0940
|
Newark | Ferrite Bead, multilayer Chip,0201,22 Ohmsâ±25% ,t&r Rohs Compliant: Yes |Taiyo Yuden BKP0603TM220-T RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
LFBKP0603TM220-T
|
Avnet Abacus | Ferrite Bead, 0201 [0603 Metric], 22 Ohm, 1.8 A, 40 Milliohm, � 25% - Tape and Reel (Alt: LFBKP0603TM220-T) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for BKP0603TM220-T
BKP0603TM220-T CAD Models
BKP0603TM220-T Part Data Attributes
|
BKP0603TM220-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603TM220-T
TAIYO YUDEN
Ferrite Chip, 1.8A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 22 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 1.8 A | |
Width | 0.3 mm |