Part Details for BKP0603TM330-T by TAIYO YUDEN
Overview of BKP0603TM330-T by TAIYO YUDEN
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKP0603TM330-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH2303
|
Newark | Ferrite Bead, 33 Ohm, 1.5A, 0201, Ferrite Case Style:0201 [0603 Metric], Dc Current Rating:1.5A, Product Range:Bkp Series, Dc Resistance Max:0.055Ohm, Impedance Tolerance:± 25%, Automotive Qualification Standard:- |Taiyo Yuden BKP0603TM330-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14395 |
|
$0.0040 | Buy Now |
DISTI #
16AC0941
|
Newark | Ferrite Bead, 33 Ohm, 1.5A, 0201, Ferrite Case Style:0201 [0603 Metric], Impedance:33Ohm, Dc Current Rating:1.5A, Product Range:Bkp Series, Dc Resistance Max:0.055Ohm, Impedance Tolerance:± 25%, Product Length:0.6Mm, Qualification:- Rohs Compliant: Yes |Taiyo Yuden BKP0603TM330-T Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
54438820
|
Verical | Ferrite Beads Multi-Layer Power 33Ohm 25% 100MHz 1.5A 0.055Ohm DCR 0201 T/R RoHS: Compliant Min Qty: 12500 Package Multiple: 1 | Americas - 14395 |
|
$0.0054 | Buy Now |
Part Details for BKP0603TM330-T
BKP0603TM330-T CAD Models
BKP0603TM330-T Part Data Attributes
|
BKP0603TM330-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP0603TM330-T
TAIYO YUDEN
Ferrite Chip, 1.5A,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0201 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.055 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | Tape, Paper | |
Rated Current | 1.5 A | |
Width | 0.3 mm |