-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.7A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K3428
|
Newark | Ferrite Bead, 0.035Ohm, 2.7A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:120Ohm, Dc Current Rating:2.7A, Product Range:Bk Series, Dc Resistance Max:0.035Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Taiyo Yuden BKP1608HS121-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 2.7 A, FERRITE CHIP | 3200 |
|
$0.0270 / $0.1350 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2.7 A, FERRITE CHIP | 226 |
|
$0.0450 / $0.1350 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 2.7 A, FERRITE CHIP | 272 |
|
$0.1050 / $0.3500 | Buy Now |
DISTI #
LFBKP1608HS121-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 120 Ohm, 2.7 A, 35 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1608HS121-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP1608HS121-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1608HS121-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 2.7A, ROHS COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.035 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2.7 A | |
Terminal Finish | TIN OVER NICKEL | |
Width | 0.8 mm |