-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30K5387
|
Newark | Ferrite Bead, 0.14Ohm, 1A, 0603, Ferrite Case Style:0603 [1608 Metric], Impedance:390Ohm, Dc Current Rating:1A, Product Range:Bkp Series, Dc Resistance Max:0.14Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm, Product Width:0.8Mmrohs Compliant: Yes |Taiyo Yuden BKP1608HS391-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 389 |
|
RFQ | |
DISTI #
LFBKP1608HS391-T
|
Avnet Abacus | Ferrite Bead, 0603 [1608 Metric], 390 Ohm, 1 A, 140 Milliohm, � 25% - Tape and Reel (Alt: LFBKP1608HS391-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Chip1Cloud | FERRITE BEAD 390 OHM 0603 1LN | 6830 |
|
RFQ | |
DISTI #
1611998RL
|
element14 Asia-Pacific | FERRITE BEAD, 0.14OHM, 1A, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0200 / $0.0297 | Buy Now |
DISTI #
1611998
|
element14 Asia-Pacific | FERRITE BEAD, 0.14OHM, 1A, 0603 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.0200 / $0.0571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BKP1608HS391-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BKP1608HS391-T
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 1A, ROHS AND REACH COMPLIANT, EIA STANDARD PACKAGE 0603, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case Code | 0603 | |
Construction | Multilayer Chip | |
DC Resistance-Max | 0.14 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 390 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 1 A | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for BKP1608HS391-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKP1608HS391-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLM18SP601SH1D | Ferrite Chip, | Murata Manufacturing Co Ltd | BKP1608HS391-T vs BLM18SP601SH1D |