Part Details for BKR400AB10 by Sanrex Corporation
Overview of BKR400AB10 by Sanrex Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BKR400AB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4076-BKR400AB10-ND
|
DigiKey | DIODE MODULE SCHOTT 100V 400A Min Qty: 15 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$50.1767 | Buy Now |
DISTI #
197-BKR400AB10
|
Mouser Electronics | Discrete Semiconductor Modules Discrete Semiconductor Modules 100V 400A RoHS: Compliant | 0 |
|
$46.8200 / $56.8800 | Order Now |
|
NAC | SCHOTTKY DIODE NON-ISO 400A/100V RoHS: Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$47.1100 / $50.7400 | Buy Now |
|
Ozdisan Elektronik | DIODE MODULE 400A (2x200A) 100V TO244 SCHOTTKY | 0 |
|
$46.0716 / $49.2966 | RFQ |