Part Details for BKS-127-01-F-V by Samtec Inc
Overview of BKS-127-01-F-V by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for BKS-127-01-F-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6439
|
Newark | 1.00 Mm Polarized Micro Socket Strip/Tube |Samtec BKS-127-01-F-V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5700 / $9.0200 | Buy Now |
DISTI #
BKS-127-01-F-V-ND
|
DigiKey | CONN SOCKET 27POS 0.039 GOLD SMD Min Qty: 40 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.0095 | Buy Now |
DISTI #
BKS-127-01-F-V
|
Avnet Americas | Conn Socket Strip SKT 27 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKS-127-01-F-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.4900 / $5.8100 | Buy Now |
DISTI #
200-BKS12701FV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$1.5500 / $5.8100 | Order Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6900 / $5.5200 | Buy Now |
DISTI #
000000000000098418
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip Min Qty: 1 | 0 |
|
$3.1000 / $5.8100 | Buy Now |
DISTI #
BKS-127-01-F-V
|
Avnet Abacus | Conn Socket Strip SKT 27 POS 1mm Solder ST SMD Tube (Alt: BKS-127-01-F-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$1.6900 / $5.5200 | Buy Now |
DISTI #
5cd8d47fcd7c1c4c3820a209
|
Samtec | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$1.5500 / $5.8100 | Buy Now |
Part Details for BKS-127-01-F-V
BKS-127-01-F-V CAD Models
BKS-127-01-F-V Part Data Attributes
|
BKS-127-01-F-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-127-01-F-V
Samtec Inc
Board Connector, 54 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | TIGER CLAW CONTACT | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.564 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 27 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |