Part Details for BKS-141-01-F-V-A by Samtec Inc
Overview of BKS-141-01-F-V-A by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BKS-141-01-F-V-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AH6480
|
Newark | 1.00 Mm Polarized Micro Socket Strip/Tube |Samtec BKS-141-01-F-V-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8300 / $9.7300 | Buy Now |
DISTI #
BKS-141-01-F-V-A-ND
|
DigiKey | CONN SOCKET 41POS 0.039 GOLD SMD Min Qty: 27 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$9.2763 | Buy Now |
DISTI #
BKS-141-01-F-V-A
|
Avnet Americas | Conn Socket Strip SKT 41 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKS-141-01-F-V-A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$4.7300 / $7.4600 | Buy Now |
DISTI #
200-BKS14101FVA
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip | 0 |
|
$2.1500 / $7.4600 | Order Now |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.4900 | Buy Now |
DISTI #
000000000000098439
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip Min Qty: 1 | 0 |
|
$4.2100 / $7.4600 | Buy Now |
|
Master Electronics | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.3100 / $7.4900 | Buy Now |
DISTI #
5cd8d4d5cd7c1c4c382107f2
|
Samtec | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tube | 0 |
|
$2.1500 / $7.4600 | Buy Now |
Part Details for BKS-141-01-F-V-A
BKS-141-01-F-V-A CAD Models
BKS-141-01-F-V-A Part Data Attributes
|
BKS-141-01-F-V-A
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKS-141-01-F-V-A
Samtec Inc
Board Connector, 41 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.162 inch | |
Body Depth | 0.087 inch | |
Body Length | 0.84 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 4.725 mm | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |
Alternate Parts for BKS-141-01-F-V-A
This table gives cross-reference parts and alternative options found for BKS-141-01-F-V-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKS-141-01-F-V-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKS-141-01-L-V-A-FR | Board Connector, 41 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | BKS-141-01-F-V-A vs BKS-141-01-L-V-A-FR |