There are no models available for this part yet.
Overview of BKS-141-01-F-V by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for BKS-141-01-F-V by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
94AH6479
|
Newark | 1.00 Mm Polarized Micro Socket Strip/Tube |Samtec BKS-141-01-F-V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5700 / $9.2100 | Buy Now | |
DISTI #
BKS-141-01-F-V-ND
|
DigiKey | CONN SOCKET 41POS 0.039 GOLD SMD Min Qty: 27 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$8.3870 | Buy Now | |
DISTI #
BKS-141-01-F-V
|
Avnet Americas | Conn Socket Strip SKT 41 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: BKS-141-01-F-V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-BKS14101FV
|
Mouser Electronics | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$1.9900 / $7.1000 | Order Now | |
Onlinecomponents.com | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $7.2300 | Buy Now | ||
DISTI #
000000000000098438
|
Sager | Headers & Wire Housings 1.00 mm Polarized Micro Socket Strip Min Qty: 1 | 0 |
|
$3.9800 / $7.1000 | Buy Now | |
Master Electronics | 1.00 mm Polarized Micro Socket Strip RoHS: Compliant | 0 |
|
$2.1800 / $7.2300 | Buy Now |
CAD Models for BKS-141-01-F-V by Samtec Inc
Part Data Attributes for BKS-141-01-F-V by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Additional Feature
|
TIGER CLAW CONTACT
|
Body Breadth
|
0.162 inch
|
Body Depth
|
0.087 inch
|
Body Length
|
0.84 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
STAGGERED
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
0.39 N
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.039 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
4.725 mm
|
Plating Thickness
|
3u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
2.8 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
41
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.39 N
|