Part Details for BKT-107-03-F-V-FR by Samtec Inc
Overview of BKT-107-03-F-V-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303714LF | Amphenol Communications Solutions | 86303714LF-DSUB PLASTIC BRACKET | |
FCE17A3M3PBEN4 | Amphenol Communications Solutions | Filter D-sub Combo, Mixed Pin 3W3 Arrangement, Metal Brackets | |
L17EHD44P40 | Amphenol Communications Solutions | Waterproof,hd44m G/f,RighAngle Pcb W/brackets |
Price & Stock for BKT-107-03-F-V-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-107-03-F-V-FR
|
Avnet Americas | 1.00 mm Polarized Micro Terminal Strip - Tape and Reel (Alt: BKT-107-03-F-V-FR) RoHS: Compliant Min Qty: 950 Package Multiple: 950 Container: Reel | 0 |
|
$0.6600 / $1.3100 | Buy Now |
DISTI #
200-BKT10703FVFR
|
Mouser Electronics | Samtec 1.00 mm Polarized Micro Terminal Strip | 0 |
|
$1.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6950 / $1.4210 | Buy Now |
DISTI #
000000000007197424
|
Sager | 1.00 MM POLARIZED MICRO TERMINAL STRIP Min Qty: 950 | 0 |
|
$0.6100 / $1.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6950 / $1.4210 | Buy Now |
DISTI #
6564f3e25454db55fd2e25b2
|
Samtec | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant Min Qty: 950 Lead time: 2 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.5620 / $1.3080 | Buy Now |