Part Details for BKT-1141-01-F-V-S-A-P-TR by Samtec Inc
Overview of BKT-1141-01-F-V-S-A-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.4-12L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
86303714LF | Amphenol Communications Solutions | 86303714LF-DSUB PLASTIC BRACKET |
Price & Stock for BKT-1141-01-F-V-S-A-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-1141-01-F-V-S-
|
Avnet Americas | 1MM SURFACE MOUNT STRIP - Tape and Reel (Alt: BKT-1141-01-F-V-S-) Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$9.7700 / $12.2000 | Buy Now |
DISTI #
000000000002500927
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$9.7700 / $12.2000 | Buy Now |