Part Details for BKT-141-01-FM-V by Samtec Inc
Overview of BKT-141-01-FM-V by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Telecommunications
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86303714LF | Amphenol Communications Solutions | 86303714LF-DSUB PLASTIC BRACKET | |
FCE17A3M3PBEN4 | Amphenol Communications Solutions | Filter D-sub Combo, Mixed Pin 3W3 Arrangement, Metal Brackets | |
L17EHD44P40 | Amphenol Communications Solutions | Waterproof,hd44m G/f,RighAngle Pcb W/brackets |
Price & Stock for BKT-141-01-FM-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BKT-141-01-FM-V
|
Avnet Americas | Conn Unshrouded Header HDR 41 POS 1mm Solder ST SMD - Bulk (Alt: BKT-141-01-FM-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9100 / $5.1200 | Buy Now |
DISTI #
000000000003168654
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant | 0 |
|
$2.9100 / $5.1200 | Buy Now |
Part Details for BKT-141-01-FM-V
BKT-141-01-FM-V CAD Models
BKT-141-01-FM-V Part Data Attributes
|
BKT-141-01-FM-V
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
BKT-141-01-FM-V
Samtec Inc
Board Connector, 41 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.076 inch | |
Body Length | 0.837 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 0.39 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 3.91 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 41 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.39 N |