Datasheets
BKT-163-03-F-V-S-P-TR by: Samtec Inc

Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle

Part Details for BKT-163-03-F-V-S-P-TR by Samtec Inc

Overview of BKT-163-03-F-V-S-P-TR by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Industrial Automation Aerospace and Defense Telecommunications Communication and Networking

Price & Stock for BKT-163-03-F-V-S-P-TR

Part # Distributor Description Stock Price Buy
DISTI # BKT-163-03-F-V-S-P-TR-ND
DigiKey CONN HEADER SMD 63POS 1MM Lead time: 6 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
Buy Now
DISTI # BKT-163-03-F-V-S-P
Avnet Americas Conn Stacking HDR 63 POS 5mm Stack Height 1mm Solder ST SMD T/R - Tape and Reel (Alt: BKT-163-03-F-V-S-P) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel 0
RFQ
Onlinecomponents.com 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant 0
  • 4 $6.3300
  • 25 $6.0100
  • 100 $5.7100
  • 500 $5.4300
  • 1,000 $5.1600
  • 5,000 $5.0800
$5.0800 / $6.3300 Buy Now
Master Electronics 1.00 mm Polarized Micro Terminal Strip RoHS: Compliant 0
  • 4 $6.3300
  • 25 $6.0100
  • 100 $5.7100
  • 500 $5.4300
  • 1,000 $5.1600
  • 5,000 $5.0800
$5.0800 / $6.3300 Buy Now

Part Details for BKT-163-03-F-V-S-P-TR

BKT-163-03-F-V-S-P-TR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BKT-163-03-F-V-S-P-TR Part Data Attributes:

BKT-163-03-F-V-S-P-TR Samtec Inc
Buy Now Datasheet
Compare Parts:
BKT-163-03-F-V-S-P-TR Samtec Inc Board Connector, 63 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Body Breadth 0.25 inch
Body Depth 0.188 inch
Body Length 1.356 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD FLASH OVER NICKEL (50)
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern STAGGERED
Contact Style SQ PIN-SKT
Filter Feature NO
Insertion Force-Max 0.39 N
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.039 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 3.91 mm
Plating Thickness 3u inch
Polarization Key POLARIZATION NOTCH
Rated Current (Signal) 2.8 A
Reference Standard UL
Terminal Pitch 1 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 63
UL Flammability Code 94V-0
Withdrawl Force-Min 0.39 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BKT-163-03-F-V-S-P-TR by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BKT-163-03-F-V-S-P-TR by Samtec Inc

  • Please alert me when BKT-163-03-F-V-S-P-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BKT-163-03-F-V-S-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BKT-163-03-F-V-S-P-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BKT-163-03-F-V-S-P-TR alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BKT-163-03-F-V-S-P-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BKT-163-03-F-V-S-P-TR by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: