Part Details for BL 704020 - 9003 - SET by Bopla
Overview of BL 704020 - 9003 - SET by Bopla
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL 704020 - 9003 - SET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16174403.HMT1
|
TME | Enclosure: multipurpose, X: 42.9mm, Y: 70.9mm, Z: 22mm, BoLink, white Min Qty: 1 | 0 |
|
$5.7100 / $6.3500 | RFQ |