Part Details for BL-3252-AL-HASP-EXT by Austin Hardware & Supply
Overview of BL-3252-AL-HASP-EXT by Austin Hardware & Supply
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2111BS-66 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 16.67MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 | |
ADSP-2111BS-80 | Rochester Electronics LLC | Digital Signal Processor, 24-Ext Bit, 20MHz, CMOS, PQFP100, METRIC, PLASTIC, QFP-100 |
Price & Stock for BL-3252-AL-HASP-EXT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4110-BL-3252-AL-HASP-EXTTB-ND
|
DigiKey | HASP ONLY FOR BL-3252-48-01-AL a Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
10350 In Stock |
|
$4.6000 | Buy Now |