Part Details for BL0104-21-72 by Kingbright
Overview of BL0104-21-72 by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL0104-21-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000997623
|
Sager | LED Replacement Lamps - Based LEDs | 0 |
|
Buy Now |
Part Details for BL0104-21-72
BL0104-21-72 CAD Models
BL0104-21-72 Part Data Attributes
|
BL0104-21-72
Kingbright
Buy Now
Datasheet
|
Compare Parts:
BL0104-21-72
Kingbright
TRIPLE COLOR DISPLAY CLUSTER, SUPER BRIGHT RED/SUPER BRIGHT GREEN/BLUE, 24mm, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT RED/SUPER BRIGHT GREEN/BLUE | |
Color@Wavelength | Blue/Green/Red | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 24 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 10 V | |
Luminous Intensity-Min | 0.18 cd | |
Number of Functions | 1 | |
Number of LEDs in Array | 21 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED DISPLAY CLUSTER |