Part Details for BL02RN1-R62T4 by Murata Manufacturing Co Ltd
Overview of BL02RN1-R62T4 by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Part Details for BL02RN1-R62T4
BL02RN1-R62T4 CAD Models
BL02RN1-R62T4 Part Data Attributes
|
BL02RN1-R62T4
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL02RN1-R62T4
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 6A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | RADIAL STRAIGHT AND WAVE FORMED LEAD TYPE | |
Filter Type | FERRITE BEAD | |
Height | 7.5 mm | |
Length | 7.5 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Terminal Finish | Tin (Sn) - Copper (Cu) | |
Width | 3.4 mm |