Part Details for BL02RN1R3N1A by Murata Manufacturing Co Ltd
Overview of BL02RN1R3N1A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for BL02RN1R3N1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 635 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | FERRITE BEAD, 1 FUNCTION(S), 6A | 508 |
|
$0.1000 / $0.5000 | Buy Now |
Part Details for BL02RN1R3N1A
BL02RN1R3N1A CAD Models
BL02RN1R3N1A Part Data Attributes
|
BL02RN1R3N1A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL02RN1R3N1A
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RADIAL CRIMP LEAD TYPE | |
Filter Type | FERRITE BEAD | |
Height | 12 mm | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 3.4 mm |