Part Details for BL02RN2R1Q1A by Murata Manufacturing Co Ltd
Overview of BL02RN2R1Q1A by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Industrial Automation
Price & Stock for BL02RN2R1Q1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 300 |
|
RFQ | ||
DISTI #
BL02RN2R1Q1A
|
Avnet Abacus | Ind Bead Ferrite 6A RDL Ammo Pack (Alt: BL02RN2R1Q1A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for BL02RN2R1Q1A
BL02RN2R1Q1A CAD Models
BL02RN2R1Q1A Part Data Attributes
|
BL02RN2R1Q1A
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BL02RN2R1Q1A
Murata Manufacturing Co Ltd
Ferrite Bead, 1 Function(s), 6A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | RADIAL STRAIGHT LEAD TYPE | |
Filter Type | FERRITE BEAD | |
Height | 7.5 mm | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | AMMO PACK | |
Rated Current | 6 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 3.4 mm |
Alternate Parts for BL02RN2R1Q1A
This table gives cross-reference parts and alternative options found for BL02RN2R1Q1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL02RN2R1Q1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL02RN2R1Q1AB | Ferrite Bead, 1 Function(s), 6A | Murata Manufacturing Co Ltd | BL02RN2R1Q1A vs BL02RN2R1Q1AB |