Part Details for BL10 by Klein Tools Inc
Overview of BL10 by Klein Tools Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B4247
|
Newark | L-Style Hex Key, Ball End, 5/32", Af Size - Metric:-, Af Size - Imperial:0.15625", Hex Key Type:Ball End, Long Arm Length:111.1Mm, Product Range:- Rohs Compliant: Na |Klein Tools BL10 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6600 | Buy Now |
DISTI #
BL10-ND
|
DigiKey | HEX KEY L-SHAPE 5/32" 4.38" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$2.6612 / $3.3700 | Buy Now |
DISTI #
247-BL10
|
Mouser Electronics | Wrenches 5/32-Inch Hex Key, L-Style Ball End RoHS: Compliant | 0 |
|
$2.6600 / $3.3700 | Order Now |
DISTI #
71082527
|
RS | Hex Key, L-Style, Ball-End, 5/32" | Klein Tools BL10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$2.9700 / $3.4400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.1900 | Buy Now |