Part Details for BL17E28-01-RO by Lin Engineering
Overview of BL17E28-01-RO by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL17E28-01-RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7886
|
Newark | Bldc Motor, 60W, 4000Rpm, 203.92In-Oz, Dc Motor Type:Brushless, Supply Voltage Vdc:24V, Rotational Speed Max:4000Rpm, Torque Max:203.92In-Oz, Power Rating:60W, Motor Size:42Mm, External Length:71Mm, Product Range:Bl17 Series Rohs Compliant: Yes |Lin Engineering BL17E28-01-RO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$145.5500 | Buy Now |
DISTI #
2090-BL17E28-01-RO-ND
|
DigiKey | BLDC MOTOR Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$100.3608 / $108.0800 | Buy Now |