Part Details for BL23E48-02D-03RO by Lin Engineering
Overview of BL23E48-02D-03RO by Lin Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL23E48-02D-03RO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ7632
|
Newark | Bldc Motor, 5000Rpm, 180W, 0.43N-M, 48V, Dc Motor Type:Brushless, Supply Voltage Vdc:48V, Rotational Speed Max:5000Rpm, Torque Max:0.43N-M, Power Rating:180W, Motor Size:56.2Mm, External Length:120.5Mm, Product Range:Bl23 Series Rohs Compliant: Yes |Lin Engineering BL23E48-02D-03RO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$226.7900 | Buy Now |
DISTI #
2090-BL23E48-02D-03RO-ND
|
DigiKey | BLDC MOTOR WITH ENCODER Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
8 In Stock |
|
$180.2725 / $191.8100 | Buy Now |