Part Details for BL67-8DO-0.5A-P (ALTERNATE: 6827172) by TURCK Inc
Overview of BL67-8DO-0.5A-P (ALTERNATE: 6827172) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL67-8DO-0.5A-P (ALTERNATE: 6827172)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70773348
|
RS | Electronic Module, 8 Digital Outputs, PNP, 0.5A, 24 VDC, BL67 Series | Turck BL67-8DO-0.5A-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 3 |
|
$126.5000 / $140.5600 | Buy Now |