Part Details for BL67-PF-24VDC (ALTERNATE: M6827182) by TURCK Inc
Overview of BL67-PF-24VDC (ALTERNATE: M6827182) by TURCK Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BL67-PF-24VDC (ALTERNATE: M6827182)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70357887
|
RS | Electronic, Power Feeding with Diagnostics, 10A, 24VDC, M6827182 | Turck BL67-PF-24VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1 |
|
$110.3000 | Buy Now |