Part Details for BLA 16V100 6.3*6 by Samyoung Electronics Co Ltd
Overview of BLA 16V100 6.3*6 by Samyoung Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLA 16V100 6.3*6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 100uF 16V ��20% SMD,D6.3xL6mm Aluminum Electrolytic Capacitors - SMD ROHS | 890 |
|
$0.0637 / $0.1152 | Buy Now |