-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-1001-1-ND
|
DigiKey | FERRITE BEAD 600 OHM 1206 4LN Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
48432 In Stock |
|
$0.1871 / $0.6000 | Buy Now |
DISTI #
BLA31AG601SN4D
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 100 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: BLA31AG601SN4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2238 / $0.2470 | Buy Now |
DISTI #
81-BLA3216A601SG4
|
Mouser Electronics | Ferrite Beads 600 OHM 25% RoHS: Compliant | 37198 |
|
$0.1890 / $0.5900 | Buy Now |
|
Future Electronics | BLA Series 1206 600 Ohm 100 mA 0.35 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.1760 / $0.1840 | Buy Now |
|
Future Electronics | BLA Series 1206 600 Ohm 100 mA 0.35 DCR SMT Chip Ferrite Bead RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1810 / $0.1910 | Buy Now |
|
Bristol Electronics | 2671 |
|
RFQ | ||
|
Quest Components | Chip Bead, Ferrite | 1461 |
|
$0.1650 / $0.3960 | Buy Now |
DISTI #
BLA31AG601SN4D
|
TTI | Ferrite Beads 600 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1820 / $0.1960 | Buy Now |
DISTI #
BLA31AG601SN4D.
|
TTI | Ferrite Beads 600 OHM ARRAY RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.4750 | Buy Now |
DISTI #
BLA31AG601SN4D
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 600 Ohm, 100 mA, 350 Milliohm, ± 25% - Tape and Reel (Alt: BLA31AG601SN4D) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Reel | 8000 |
|
$0.2238 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BLA31AG601SN4D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BLA31AG601SN4D
Murata Manufacturing Co Ltd
Ferrite Chip, 4 Function(s), 0.1A, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | ARRAY TYPE | |
DC Resistance-Max | 0.35 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TAPE | |
Rated Current | 0.1 A | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for BLA31AG601SN4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BLA31AG601SN4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SHB-4T3216A-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216A-601JL |
SHB-4T3216A-471JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216A-471JB |
SHB-4T3216A-601JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216A-601JB |
SHB-4T3216B-601JB | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216B-601JB |
SHB-4M3216A-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4M3216A-601JL |
CB3216GA601N4T | Ferrite Chip, 4 Function(s), 0.1A, | Samwha Electronics | BLA31AG601SN4D vs CB3216GA601N4T |
BLA2AAG121SN4 | Ferrite Chip, 4 Function(s), 0.1A, | Murata Manufacturing Co Ltd | BLA31AG601SN4D vs BLA2AAG121SN4 |
SHB-4T3216B-601JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216B-601JT |
SHB-4T3216B-601JL | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216B-601JL |
SHB-4T3216A-601JT | Ferrite Chip, 4 Function(s), 0.1A, ROHS COMPLIANT PACKAGE-8 | Sumida Corporation | BLA31AG601SN4D vs SHB-4T3216A-601JT |