Part Details for BLA31BD121SN4D by Murata Electronics Oy
Overview of BLA31BD121SN4D by Murata Electronics Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BLA31BD121SN4D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 300m 25% 120100MHz SMD-8P1.6x3.2mm Ferrite Beads ROHS | 20 |
|
$0.3195 / $0.4642 | Buy Now |